Filter Your Search
1 - 3 of 3 results
|
MAX667CSA+T
Analog Devices Inc
|
$3.4529 Buy | Yes | Active | 5 V | 250 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.08 | 0.05 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SO-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1999-05-26 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||
![]() |
MAX667CSA-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | 250 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.08 | 0.05 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX667CSA+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 250 mV | 250 mA | 1 | YES | ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.08 | 0.05 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-8 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |