Filter Your Search
1 - 4 of 4 results
|
MAX667CPA+
Analog Devices Inc
|
$4.5861 Buy | Yes | Active | 5 V | 250 mV | 250 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.08 | 0.05 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | PLASTIC, DIP-8 | 8 | 8-PDIP-300_MIL | compliant | 1999-05-26 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||
![]() |
MAX667CPA
Rochester Electronics LLC
|
Check for Price Buy | Yes | No | Active | 5 V | 250 mA | NO | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 5.2 V | 4.8 V | CMOS | R-PDIP-T8 | e0 | COMMERCIAL | 1 | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
![]() |
MAX667CPA+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 250 mV | 250 mA | 1 | NO | ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.08 | 0.05 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX667CPA
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | 250 mV | 250 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.08 | 0.05 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |