Filter Your Search
1 - 3 of 3 results
|
MAX6337US23D3+T
Analog Devices Inc
|
$3.4797 | Yes | Active | 3 V | 1.2 V | 5.5 V | 7 µA | +2.3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ANALOG DEVICES INC | 4-SOT_23-N/A | LEAD FREE, TO-253, SOT-143, 4 PIN | 4 | 4-SOT_23-N/A | compliant | 1999-01-03 | Analog Devices | |||||
![]() |
MAX6337US23D3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.2 V | 5.5 V | 7 µA | +2.3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 20 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | TO-253, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX6337US23D3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.2 V | 5.5 V | 7 µA | +2.3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LEAD FREE, TO-253, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 |