Parametric results for: MAX6336US23D3+ under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max6336us23d3
Select parts from the table below to compare.
Compare
Compare
MAX6336US23D3+T
Maxim Integrated Products
$2.0642 Yes Yes Transferred 3 V 1.2 V 5.5 V 7 µA +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LEAD FREE, TO-253, SOT-143, 4 PIN 4 compliant EAR99 8542.39.00.01
MAX6336US23D3+
Analog Devices Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V +2.3V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G4 e3 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ANALOG DEVICES INC 4-SOT_23-N/A LEAD FREE, TO-253, SOT-143, 4 PIN 4 compliant 4-SOT_23-N/A 1999-01-03 Analog Devices
MAX6336US23D3-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 1.2 V 5.5 V 7 µA +2.3V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 TO-253, SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01
MAX6336US23D3+T
Analog Devices Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V 7 µA +2.3V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ANALOG DEVICES INC 4-SOT_23-N/A LEAD FREE, TO-253, SOT-143, 4 PIN 4 compliant 4-SOT_23-N/A 1999-01-03 Analog Devices
MAX6336US23D3+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 1.2 V 5.5 V +2.3V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G4 e3 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC LEAD FREE, TO-253, SOT-143, 4 PIN compliant EAR99 8542.39.00.01