Parametric results for: MAX6324BUT46+T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6324but46t
Select parts from the table below to compare.
Compare
Compare
MAX6324BUT46+T
Analog Devices Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V 57 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 6-SOT_23-N/A ROHS COMPLIANT, SOT-23, 6 PIN 6 6-SOT_23-N/A compliant 2001-01-03 Analog Devices
MAX6324BUT46+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 1.2 V 5.5 V 57 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 ROHS COMPLIANT, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01
MAX6324BUT46-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 1.2 V 5.5 V 57 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01