Filter Your Search
1 - 1 of 1 results
![]() |
MAX622CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10.5 V | 16.5 V | 3.5 V | 25 mA | 500 µA | YES | DOUBLER INVERTER | 90 kHz | ALSO OPER AT 12.5 V, 15.5 V, 27.5 V; ALS... more | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |