Parametric results for: MAX6173BASA-T under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6173basat
Select parts from the table below to compare.
Compare
Compare
MAX6173BASA-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 2.4975 V 2.5025 V 5 V 4.5 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 10 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01
MAX6173BASA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 2.4975 V 2.5025 V 5 V 4.5 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 10 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01
MAX6173BASA+T
Analog Devices Inc
Check for Price Yes Active 2.5 V 2.4975 V 2.5025 V 5 V 4.5 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 10 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL ROHS COMPLIANT, SOP-8 8 compliant 8-SOIC_N-150_MIL 2004-07-29 Analog Devices