Parametric results for: MAX5309EUE+T under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5309euet
Select parts from the table below to compare.
Compare
Compare
MAX5309EUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 4.98 V 20 mV 0.1953 % 10 YES D/A CONVERTER BINARY SERIAL 1 5 µs BICMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 6.40 X 5 MM, MO-153AB, TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX5309EUE+T
Analog Devices Inc
Check for Price Yes Active 5 V 4.98 V 20 mV 0.1953 % 10 YES D/A CONVERTER BINARY SERIAL 1 5 µs BICMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM 6.40 X 5 MM, MO-153AB, TSSOP-16 16 compliant 16-TSSOP_4.4-4.4_MM 2001-08-01
MAX5309EUE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.98 V 20 mV 0.1953 % 10 YES D/A CONVERTER BINARY SERIAL 1 5 µs BICMOS INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 6.40 X 5 MM, MO-153AB, TSSOP-16 16 not_compliant EAR99 8542.39.00.01