Filter Your Search
1 - 4 of 4 results
![]() |
MAX5035BUPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 76 V | 7.5 V | 2.5 A | NO | BUCK | 135 kHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5035BUPA+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 76 V | 7.5 V | 2.5 A | NO | BUCK | 135 kHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 2003-11-05 | Analog Devices | |||||||
![]() |
MAX5035BUPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | 76 V | 7.5 V | 2.5 A | NO | BUCK | 135 kHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T8 | e0 | 1 | 85 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||
![]() |
MAX5035BUPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 76 V | 7.5 V | 2.5 A | NO | BUCK | 135 kHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |