Parametric results for: MAX5022EUT+T under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max5022eutt
Select parts from the table below to compare.
Compare
Compare
MAX5022EUT+T
Analog Devices Inc
Check for Price Yes Active 22 V 28 V 11 V 250 mA YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 6-SOT_23-N/A SOT-23, 6 PIN 6 6-SOT_23-N/A compliant 2001-05-23 Analog Devices
MAX5022EUT-T
Rochester Electronics LLC
Check for Price Yes No Active 12 V 28 V 11 V 250 mA YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 MO178, SOT-23, 6 PIN 6 unknown
MAX5022EUT+T
Rochester Electronics LLC
Check for Price No Active 22 V 28 V 11 V 250 mA YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e4 COMMERCIAL 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 6 PIN 6 unknown
MAX5022EUT-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 28 V 11 V 250 mA YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 MO178, SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01
MAX5022EUT+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 22 V 28 V 11 V 250 mA YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.31.00.01