Parametric results for: MAX5005ACUB+T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5005acubt
Select parts from the table below to compare.
Compare
Compare
MAX5005ACUB-T
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 4 V 3.3 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 1 3.4 V 3.2 V BICMOS 3 % S-PDSO-G10 e0 Not Qualified 1 150 °C 70 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX-10 10 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX5005ACUB+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 4 V 3.3 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 1 3.4 V 3.2 V BICMOS 3 % S-PDSO-G10 e3 Not Qualified 1 150 °C 70 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX-10 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX5005ACUB+T
Analog Devices Inc
Check for Price Yes Not Recommended 5.5 V 4 V 3.3 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 1 3.4 V 3.2 V BICMOS 3 % S-PDSO-G10 e3 Not Qualified 1 150 °C 70 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 10-MINI_SO-N/A MICRO MAX-10 10 compliant Fixed,Positive,Single Output,Ldo 10-MINI_SO-N/A 2001-04-07 Analog Devices