Parametric results for: MAX491EPD under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max491epd
Select parts from the table below to compare.
Compare
Compare
MAX491EPD+
Analog Devices Inc
$2.8116 Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 150 ns 500 µA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 14-PDIP-300_MIL PLASTIC, DIP-14 14 14-PDIP-300_MIL compliant 2000-01-13 Analog Devices
MAX491EPD+
Maxim Integrated Products
$4.3588 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 150 ns 500 µA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
MAX491EPD
Analog Devices Inc
Check for Price Active LINE TRANSCEIVER ANALOG DEVICES INC unknown Analog Devices
MAX491EPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 150 ns 500 µA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T14 Not Qualified e0 1 85 °C -40 °C 245 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-14 14 not_compliant 5A991.B.4 8542.39.00.01