Filter Your Search
1 - 3 of 3 results
![]() |
MAX4684ETB+T
Maxim Integrated Products
|
$2.8289 Buy | Yes | Yes | Transferred | 3 V | YES | 800 mΩ | 60 mΩ | 60 ns | 40 ns | SPDT | BICMOS | 2 | 1 | 64 dB | SEPARATE OUTPUT | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | ROHS COMPLIANT, TDFN-3 X 3 MM, 10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX4684ETB-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 3 V | YES | 800 mΩ | 60 mΩ | 50 ns | 30 ns | SPDT | 1 | 2 | 64 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | 10 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4684ETB+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 3 V | YES | 800 mΩ | 60 mΩ | 60 ns | 40 ns | SPDT | BICMOS | 2 | 1 | 64 dB | SEPARATE OUTPUT | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 10-LFCSP-3X3X0.75 | ROHS COMPLIANT, TDFN-3 X 3 MM, 10 | 10 | compliant | 10-LFCSP-3X3X0.75 | 2001-01-03 | Analog Devices |