Parametric results for: MAX4617EUE+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4617eue
Select parts from the table below to compare.
Compare
Compare
MAX4617EUE+T
Maxim Integrated Products
$3.8562 Buy Yes Yes Transferred 3.3 V YES 20 Ω 20 ns 15 ns 75 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 10 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 16 compliant EAR99 8542.39.00.01
MAX4617EUE+
Analog Devices Inc
$4.4857 Buy Yes Active 3.3 V YES 20 Ω 20 ns 15 ns 75 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 10 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM 16 compliant 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 16-TSSOP_4.4-4.4_MM 1999-07-15 Analog Devices
MAX4617EUE+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V YES 20 Ω 20 ns 15 ns 75 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 10 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 16 compliant EAR99 8542.39.00.01 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16
MAX4617EUE
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V YES 20 Ω 20 ns 15 ns 75 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 10 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 16 not_compliant EAR99 8542.39.00.01 4.40 MM, 0.65 MM PITCH, TSSOP-16
MAX4617EUE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V YES 20 Ω 20 ns 15 ns 75 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 10 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 16 not_compliant 8542.39.00.01 4.40 MM, 0.65 MM PITCH, TSSOP-16
MAX4617EUE+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V YES 20 Ω 20 ns 15 ns 75 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 10 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM 16 compliant 16-TSSOP_4.4-4.4_MM 1999-07-15 Analog Devices