Filter Your Search
1 - 10 of 10 results
![]() |
MAX4610ESD+
Maxim Integrated Products
|
$3.1606 | Yes | Yes | Transferred | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4610ESD+G074
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SPST | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4610ESD+TG074
Analog Devices Inc
|
Check for Price | Yes | Active | SPST | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | 14 | compliant | 14-SOIC_N-150_MIL | 1999-01-03 | Analog Devices | |||||||||||||||||||||||||||||||||||||||
|
MAX4610ESD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | 0.150 INCH, MS-012, SOIC-14 | 14 | compliant | 14-SOIC_N-150_MIL | 1999-01-03 | Analog Devices | |||||
![]() |
MAX4610ESD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX4610ESD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | 1 | 4 | 60 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | ||||||||||||
![]() |
MAX4610ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4610ESD+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | ROHS COMPLIANT, SOIC-14 | 14 | compliant | 14-SOIC_N-150_MIL | 1999-01-03 | Analog Devices | |||||
![]() |
MAX4610ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4610ESD+TG074
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SPST | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant |