Parametric results for: MAX4595EXK+ under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: max4595exk
Select parts from the table below to compare.
Compare
Compare
MAX4595EXK+T
Maxim Integrated Products
$1.5106 Yes Yes Transferred 3 V YES 20 Ω 45 ns 50 ns SPST CMOS 1 1 80 dB 5.5 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm MAXIM INTEGRATED PRODUCTS INC SOIC SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01
MAX4595EXK-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 20 Ω 55 ns 60 ns SPST CMOS NC 1 1 80 dB 5.5 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm MAXIM INTEGRATED PRODUCTS INC SOIC EIAJ, SC-70, 5 PIN 5 not_compliant 8542.39.00.01
MAX4595EXK+
Analog Devices Inc
Check for Price Yes Active SPST e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC 5-SC70-N/A 5 5-SC70-N/A 2000-04-07 Analog Devices
MAX4595EXK+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 20 Ω 45 ns 50 ns SPST CMOS 1 1 80 dB 5.5 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ANALOG DEVICES INC 5-SC70-N/A SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 5-SC70-N/A 2000-04-07 Analog Devices
MAX4595EXK+
Maxim Integrated Products
Check for Price Yes Yes Transferred SPST e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant 8542.39.00.01