Parametric results for: MAX4582EUE+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max4582euet
Select parts from the table below to compare.
Compare
Compare
MAX4582EUE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V YES -5 V 80 Ω 1 Ω 200 ns 100 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -6 V -2 V 4 1 73 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX4582EUE+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V YES -5 V 80 Ω 1 Ω 200 ns 100 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -6 V -2 V 4 1 73 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 compliant 16-TSSOP_4.4-4.4_MM 1998-01-03 Analog Devices
MAX4582EUE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V YES -5 V 80 Ω 1 Ω 200 ns 100 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY -6 V -2 V 4 2 74 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant 8542.39.00.01