Filter Your Search
1 - 4 of 4 results
|
MAX4509ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 400 Ω | 15 Ω | 275 ns | 200 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | FAULT PROTECTED | -20 V | -4.5 V | 4 | 2 | 70 dB | 750 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012AC, SOIC-16 | 16 | 16-SOIC_N-150_MIL | compliant | 1999-01-03 | ||||||
![]() |
MAX4509ESE-TG002
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 15 Ω | 275 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | FAULT PROTECTED | -20 V | -4.5 V | 4 | 2 | 70 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
MAX4509ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 15 Ω | 275 ns | 200 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | FAULT PROTECTED | -20 V | -4.5 V | 4 | 2 | 70 dB | 600 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
![]() |
MAX4509ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 15 Ω | 275 ns | 200 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | FAULT PROTECTED | -20 V | -4.5 V | 4 | 2 | 70 dB | 750 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 |