Parametric results for: MAX4426CSA+ under MOSFET Drivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max4426csa
Select parts from the table below to compare.
Compare
Compare
MAX4426CSA+
Maxim Integrated Products
$4.8708 Buy Yes Yes Transferred STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 INVERTED 8 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01
MAX4426CSA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 INVERTED 8 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX4426CSA+
Analog Devices Inc
Check for Price Buy Yes Active STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 INVERTED 8 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SOP-8 8 compliant 8-SOIC_N-150_MIL 1993-03-01 Analog Devices
MAX4426CSA+T
Analog Devices Inc
Check for Price Buy Yes Active STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 INVERTED 8 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.8895 mm 1.753 mm 3.9116 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SOP-8 8 compliant 8-SOIC_N-150_MIL 1993-03-01 Analog Devices
MAX4426CSA
Maxim Integrated Products
Check for Price Buy No No Obsolete STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 INVERTED 8 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX4426CSA+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred STANDARD TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 INVERTED 8 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.8895 mm 1.753 mm 3.9116 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01