Parametric results for: MAX4051AEEE+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4051aeeet
Select parts from the table below to compare.
Compare
Compare
MAX4051AEEE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V YES -5 V 100 Ω 6 Ω 175 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX4051AEEE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V YES -5 V 100 Ω 6 Ω 175 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX4051AEEE+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V YES -5 V 100 Ω 6 Ω 175 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY -8 V -2.7 V 8 1 90 dB 10 µA 8 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 16 compliant 16-QSOP-150_MIL 1996-01-01 Analog Devices