Parametric results for: MAX4022EEE+T under Buffer Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4022eeet
Select parts from the table below to compare.
Compare
Compare
MAX4022EEE+T
Analog Devices Inc
Check for Price Buy Yes Active 20 mV 140 MHz 600 V/us 20 µA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL QSOP-16 16 16-QSOP-150_MIL compliant 1997-10-15 Analog Devices
MAX4022EEE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 compliant EAR99 8542.39.00.01
MAX4022EEE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 20 mV 140 MHz 600 V/us 20 µA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 not_compliant EAR99 8542.33.00.01