Filter Your Search
1 - 3 of 3 results
|
MAX4017ESA+T
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 20 mV | 140 MHz | 600 V/us | 20 µA | 2 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1997-10-15 | Analog Devices | |||||
![]() |
MAX4017ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 2 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX4017ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 20 mV | 140 MHz | 600 V/us | 20 µA | 2 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |