Parametric results for: MAX4017ESA+ under Buffer Amplifiers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4017esa
Select parts from the table below to compare.
Compare
Compare
MAX4017ESA+
Maxim Integrated Products
$4.0331 Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 16 mA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX4017ESA+T
Analog Devices Inc
Check for Price Yes Obsolete 20 mV 140 MHz 600 V/us 20 µA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 compliant 8-SOIC_N-150_MIL 1997-10-15 Analog Devices
MAX4017ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX4017ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 20 mV 140 MHz 600 V/us 20 µA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 not_compliant EAR99 8542.33.00.01
MAX4017ESA+
Analog Devices Inc
Check for Price Yes Obsolete 20 mV 140 MHz 600 V/us 20 µA 16 mA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 compliant 8-SOIC_N-150_MIL 1997-10-15 Analog Devices
MAX4017ESA
Maxim Integrated Products
Check for Price No No Obsolete 20 mV 140 MHz 600 V/us 20 µA 16 mA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 not_compliant EAR99 8542.39.00.01