Parametric results for: MAX3535EEWI under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max3535eewi
Select parts from the table below to compare.
Compare
Compare
MAX3535EEWI+
Analog Devices Inc
$15.4996 Buy Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.56 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 855 ns 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 28-SOIC_W-300_MIL SOIC-28 28 28-SOIC_W-300_MIL compliant 2004-05-21 Analog Devices
MAX3535EEWI+T
Maxim Integrated Products
$15.9817 Buy Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.56 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 855 ns 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01
MAX3535EEWI+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.56 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 855 ns 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 28-SOIC_W-300_MIL SOIC-28 28 28-SOIC_W-300_MIL compliant 2004-05-21 Analog Devices
MAX3535EEWI+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.56 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 855 ns 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01
MAX3535EEWI-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.56 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 855 ns 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 245 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-28 28 not_compliant EAR99 8542.39.00.01
MAX3535EEWI
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.56 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 855 ns 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.4 28 not_compliant EAR99 8542.39.00.01