Parametric results for: MAX3362EKA#TG15 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max3362ekatg15
Select parts from the table below to compare.
Compare
Compare
MAX3362EKA#TG15
Maxim Integrated Products
Check for Price Buy No Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 1 mA 50 ns 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 250 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSSOP8,.1 not_compliant EAR99 8542.39.00.01