Parametric results for: MAX327CEE+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max327cee
Select parts from the table below to compare.
Compare
Compare
MAX327CEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX327CEE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX327CEE+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL 0.150 INCH, ROHS COMPLIANT, QSOP-16 16 compliant 16-QSOP-150_MIL 1999-05-28 Analog Devices
MAX327CEE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 not_compliant 8542.39.00.01
MAX327CEE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 not_compliant 8542.39.00.01
MAX327CEE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL 0.150 INCH, ROHS COMPLIANT, QSOP-16 16 compliant 16-QSOP-150_MIL 1999-05-28 Analog Devices