Parametric results for: MAX3243EEUI+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3243eeuit
Select parts from the table below to compare.
Compare
Compare
MAX3243EEUI+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 28-TSSOP_4.4-4.4_MM ROHS COMPLIANT, TSSOP-28 28 28-TSSOP_4.4-4.4_MM compliant 1998-01-03 Analog Devices
MAX3243EEUI-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP TSSOP, TSSOP28,.25 28 not_compliant EAR99 8542.39.00.01
MAX3243EEUI+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, TSSOP-28 28 compliant EAR99 8542.39.00.01