Parametric results for: MAX3243EEUI under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max3243eeui
Select parts from the table below to compare.
Compare
Compare
MAX3243EEUI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, TSSOP-28 28 compliant EAR99 8542.39.00.01
MAX3243EEUI
Rochester Electronics LLC
Check for Price No No Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC SSOP TSSOP-28 28 unknown
MAX3243EEUI
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP TSSOP, TSSOP28,.25 28 not_compliant EAR99 8542.39.00.01
MAX3243EEUI+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 28-TSSOP_4.4-4.4_MM ROHS COMPLIANT, TSSOP-28 28 compliant 28-TSSOP_4.4-4.4_MM 1998-01-03 Analog Devices
MAX3243EEUI-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP TSSOP, TSSOP28,.25 28 not_compliant EAR99 8542.39.00.01
MAX3243EEUI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, TSSOP-28 28 compliant EAR99 8542.39.00.01
MAX3243EEUI+
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 28-TSSOP_4.4-4.4_MM ROHS COMPLIANT, TSSOP-28 28 compliant 28-TSSOP_4.4-4.4_MM 1998-01-03 Analog Devices