Parametric results for: MAX3237EEAI+T under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max3237eeait
Select parts from the table below to compare.
Compare
Compare
MAX3237EEAI+TG002
Maxim Integrated Products
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP, compliant EAR99 8542.39.00.01
MAX3237EEAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 2 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC LEAD FREE, SSOP-28 compliant EAR99 8542.39.00.01 SSOP 28
MAX3237EEAI-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 2 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP28,.3 not_compliant EAR99 8542.39.00.01 SSOP 28
MAX3237EEAI+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 2 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC LEAD FREE, SSOP-28 compliant 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 2002-03-29 Analog Devices