Parametric results for: MAX3232ECUP-T under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max3232ecupt
Select parts from the table below to compare.
Compare
Compare
MAX3232ECUP+TG071
Maxim Integrated Products
Check for Price Yes Obsolete LINE TRANSCEIVER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX3232ECUP-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC 4.40 MM, MO-153AC, TSSOP-20 not_compliant EAR99 8542.39.00.01 TSSOP 20
MAX3232ECUP+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 compliant 20-TSSOP_4.4-4.4_MM 20 20-TSSOP_4.4-4.4_MM 2002-03-29 Analog Devices
MAX3232ECUP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 compliant EAR99 8542.39.00.01 TSSOP 20