Parametric results for: MAX3232CUE+ under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max3232cue
Select parts from the table below to compare.
Compare
Compare
MAX3232CUE+
Analog Devices Inc
$3.7399 Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 16-TSSOP_4.4-4.4_MM compliant 1996-05-23 Analog Devices
MAX3232CUE+T
Maxim Integrated Products
$4.8190 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; EIA-562 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153AC, TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX3232CUE+
Maxim Integrated Products
$4.9301 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX3232CUE+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; EIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153AC, TSSOP-16 16 16-TSSOP_4.4-4.4_MM compliant 1996-05-23 Analog Devices
MAX3232CUE-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; EIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3232CUE
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; EIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 16 not_compliant EAR99 8542.39.00.01