Parametric results for: MAX3225EEAP under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max3225eeap
Select parts from the table below to compare.
Compare
Compare
MAX3225EEAP+
Analog Devices Inc
$5.9823 Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 20-SSOP-5.3_MM SSOP-20 20 20-SSOP-5.3_MM compliant 1998-01-03 Analog Devices
MAX3225EEAP+
Maxim Integrated Products
$6.6163 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 compliant EAR99 8542.39.00.01
MAX3225EEAP+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 20-SSOP-5.3_MM 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 20 20-SSOP-5.3_MM compliant 1998-01-03 Analog Devices
MAX3225EEAP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 20 compliant EAR99 8542.39.00.01
MAX3225EEAP
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-20 20 not_compliant EAR99 8542.39.00.01
MAX3225EEAP-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-20 20 not_compliant EAR99 8542.39.00.01