Parametric results for: MAX3223ECAP+ under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max3223ecap
Select parts from the table below to compare.
Compare
Compare
MAX3223ECAP+
Maxim Integrated Products
$6.3053 Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, SSOP-20 20 compliant EAR99 8542.39.00.01
MAX3223ECAP
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 240 20 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 not_compliant EAR99 8542.39.00.01
MAX3223ECAP-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 not_compliant EAR99 8542.39.00.01
MAX3223ECAP+
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 20-SSOP-5.3_MM ROHS COMPLIANT, SSOP-20 20 compliant 20-SSOP-5.3_MM 1998-01-03 Analog Devices
MAX3223ECAP+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 20-SSOP-5.3_MM ROHS COMPLIANT, SSOP-20 20 compliant 20-SSOP-5.3_MM 1998-01-03 Analog Devices
MAX3223ECAP-T
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 e0 70 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm ROCHESTER ELECTRONICS LLC SSOP-20 unknown EAR99 8542.39.00.01
MAX3223ECAP+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, SSOP-20 20 compliant EAR99 8542.39.00.01