Filter Your Search
1 - 4 of 4 results
![]() |
MAX3222EAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX3222EAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232; EIA-562 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX3222EAPT
Maxim Integrated Products
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; EIA-562 | 1 | INVERTED | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | unknown | |||||||||||||||||
|
MAX3222EAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232; EIA-562 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 1996-05-23 | Analog Devices |