Filter Your Search
1 - 2 of 2 results
|
MAX313LESE/GG8
Analog Devices Inc
|
Check for Price Buy | No | Active | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 275 ns | 235 ns | SPST | CMOS | 20 V | -4.5 V | -20 V | -4.5 V | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 300 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | N/A | SOIC-16 | 16 | N/A | not_compliant | 2001-11-07 | ||
|
MAX313LESE/GG8
Maxim Integrated Products
|
Check for Price Buy | No | Transferred | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 275 ns | 235 ns | SPST | CMOS | 20 V | -4.5 V | -20 V | -4.5 V | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 300 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC-16 | not_compliant |