Parametric results for: MAX3094EEUE+ under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max3094eeue
Select parts from the table below to compare.
Compare
Compare
MAX3094EEUE+T
Maxim Integrated Products
$4.5584 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 2.5 mA 111 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX3094EEUE+
Analog Devices Inc
$4.9630 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 2.5 mA 111 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 compliant 16-TSSOP_4.4-4.4_MM 2000-07-15 Analog Devices
MAX3094EEUE-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 2.5 mA 111 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3094EEUE+T
Analog Devices Inc
Check for Price Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 2.5 mA 111 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 compliant 16-TSSOP_4.4-4.4_MM 2000-07-15 Analog Devices
MAX3094EEUE
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 2.5 mA 111 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX3094EEUE/GG8
Maxim Integrated Products
Check for Price No No Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER NO EIA-422; EIA-485 4 2.5 mA 123 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX3094EEUE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 2.5 mA 111 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX3094EEUE/GG8
Analog Devices Inc
Check for Price Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER EIA-422; EIA-485 4 2.5 mA 123 ns 4 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC N/A 16 N/A 2000-07-15