Parametric results for: MAX3093EEUE+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3093eeuet
Select parts from the table below to compare.
Compare
Compare
MAX3093EEUE+T
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 4 mA 90 ns 3.5 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 16-TSSOP_4.4-4.4_MM compliant 2000-07-15 Analog Devices
MAX3093EEUE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 4 mA 90 ns 3.5 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3093EEUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 4 mA 90 ns 3.5 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01