Parametric results for: MAX3085CSA+ under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: max3085csa
Select parts from the table below to compare.
Compare
Compare
MAX3085CSA+
Analog Devices Inc
$1.7162 Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1996-09-23 Analog Devices
MAX3085CSA+T
Maxim Integrated Products
$2.9428 Buy Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX3085CSA+
Maxim Integrated Products
$3.1012 Buy Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX3085CSA
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX3085CSA-T
Maxim Integrated Products
Check for Price Buy No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 5 V 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant
MAX3085CSAT
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 not_compliant EAR99 8542.39.00.01
MAX3085CSA+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1996-09-23 Analog Devices