Filter Your Search
1 - 4 of 4 results
|
MAX251ESD+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more | NO | EIA-232-C; V.28 | 2 | 10 V | 3.2 mA | TRUE | 2.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | SO-14 | 14 | 14-SOIC_N-150_MIL | compliant | 1989-07-01 | Analog Devices | |||||
![]() |
MAX251ESD+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 10 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more | NO | EIA-232-C; V.28 | 1 | 10 V | 3.2 mA | TRUE | 2.5 mA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX251ESD+TG071
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
MAX251ESD-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more | NO | EIA-232-C; V.28 | 2 | 10 V | 3.2 mA | TRUE | 2.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |