Parametric results for: MAX239CWG+ under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max239cwg
Select parts from the table below to compare.
Compare
Compare
MAX239CWG+
Maxim Integrated Products
$0.7049 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 compliant EAR99 8542.39.00.01
MAX239CWG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant EAR99 8542.39.00.01
MAX239CWG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-24 24 compliant EAR99 8542.39.00.01
MAX239CWG
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant EAR99 8542.39.00.01
MAX239CWG+
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 24-SOIC_W-300_MIL SOP-24 24 compliant 24-SOIC_W-300_MIL 1998-06-25
MAX239CWG+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 24-SOIC_W-300_MIL SO-24 24 compliant 24-SOIC_W-300_MIL 1998-06-25 Analog Devices