Parametric results for: MAX238CWG-T under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max238cwgt
Select parts from the table below to compare.
Compare
Compare
MAX238CWG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-24 24 compliant EAR99 8542.39.00.01
MAX238CWG+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 24-SOIC_W-300_MIL SO-24 24 compliant 24-SOIC_W-300_MIL 1998-06-25 Analog Devices
MAX238CWG-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 240 20 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant EAR99 8542.39.00.01
MAX238CWG-T
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V SCHMITT TRIGGER 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 e0 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOP-24 unknown EAR99 8542.39.00.01