Parametric results for: MAX232AEWE under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: max232aewe
Select parts from the table below to compare.
Compare
Compare
MAX232AEWE+
Analog Devices Inc
$4.7354 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL SOP-16 16 16-SOIC_W-300_MIL compliant 1998-06-25 Analog Devices
MAX232AEWE+
Maxim Integrated Products
$5.9800 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01
MAX232AEWE+T
Analog Devices Inc
$8.0719 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL SO-16 16 16-SOIC_W-300_MIL compliant 1998-06-25 Analog Devices
MAX232AEWE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX232AEWE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232AEWE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232AEWE+TG068
Maxim Integrated Products
Check for Price Yes Yes Obsolete LINE TRANSCEIVER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX232AEWE+G068
Maxim Integrated Products
Check for Price Yes Obsolete LINE TRANSCEIVER NOT SPECIFIED NOT SPECIFIED MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX232AEWE
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP-16 16 unknown EAR99 8542.39.00.01