Parametric results for: MAX202CDRG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max202cdrg4
Select parts from the table below to compare.
Compare
Compare
MAX202CDRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 unknown EAR99 8542.39.00.01 Texas Instruments