Filter Your Search
1 - 4 of 4 results
![]() |
MAX202CDR
Texas Instruments
|
$0.5276 Buy | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
MAX202CDRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 200 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
MAX202CDR
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | |||||||||||||||
![]() |
MAX202CDRE4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |