Filter Your Search
1 - 5 of 5 results
![]() |
MAX199AEAI
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX199AEAI+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | ||||||
![]() |
MAX199AEAI+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX199AEAI-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX199AEAI+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 1995-06-01 | Analog Devices |