Parametric results for: MAX188ACPP+ under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max188acpp
Select parts from the table below to compare.
Compare
Compare
MAX188ACPP
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e0 1 70 °C 245 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 26.16 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01
MAX188ACPP+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 26.16 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01
MAX188ACPP+
Analog Devices Inc
Check for Price Buy Yes Active 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 26.16 mm ANALOG DEVICES INC 20-PDIP-300_MIL 20 compliant 20-PDIP-300_MIL 1999-05-27 Analog Devices