Parametric results for: MAX1771ESA-T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1771esat
Select parts from the table below to compare.
Compare
Compare
MAX1771ESA+T
Analog Devices Inc
$5.5836 Yes Active 12 V 16.5 V 3 V 500 mA 110 µA YES BOOST 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 2000-04-04 Analog Devices
MAX1771ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 16.5 V 3 V 500 mA 110 µA YES BOOST 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 not_compliant EAR99 8542.31.00.01
MAX1771ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 16.5 V 3 V 500 mA 110 µA YES BOOST 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.31.00.01