Parametric results for: MAX1745AUB+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1745aubt
Select parts from the table below to compare.
Compare
Compare
MAX1745AUB+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 36 V 4.5 V YES BUCK 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e4 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 10-MINI_SO-N/A MICRO MAX PACKAGE-10 10 10-MINI_SO-N/A compliant 2000-07-15 Analog Devices
MAX1745AUB+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 36 V 4.5 V YES BUCK 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e4 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-10 10 compliant EAR99 8542.31.00.01
MAX1745AUB-T
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 36 V 4.5 V YES BUCK 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e0 Not Qualified 1 125 °C -40 °C 245 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MICRO MAX, MO-187CBA, MICRO SOP10 10 not_compliant EAR99 8542.39.00.01