Parametric results for: MAX15021ATI/V+ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max15021ativ
Select parts from the table below to compare.
Compare
Compare
MAX15021ATI/V+T
Analog Devices Inc
Check for Price Yes Active 4 A YES 4 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE BICMOS AUTOMOTIVE S-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY QCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD ANALOG DEVICES INC 28-LFCSP-5X5X0.75 28 28-LFCSP-5X5X0.75 compliant 2008-05-23 Analog Devices
MAX15021ATI/V+T
Maxim Integrated Products
Check for Price Yes Transferred 4 A YES 4 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE BICMOS AUTOMOTIVE S-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY QCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC compliant
MAX15021ATI/V+
Maxim Integrated Products
Check for Price Yes Transferred 3.3 V 5.5 V 2.5 V 6 A YES PHASE-SHIFT 4 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant TQFN-28 EAR99 8542.39.00.01
MAX15021ATI/V+
Analog Devices Inc
Check for Price Yes Active 3.3 V 5.5 V 2.5 V 6 A YES PHASE-SHIFT 4 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 28-LFCSP-5X5X0.75 28 28-LFCSP-5X5X0.75 compliant 2008-05-23 Analog Devices TQFN-28