Parametric results for: MAX15007BATT+T under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max15007battt
Select parts from the table below to compare.
Compare
Compare
MAX15007BATT+T
Analog Devices Inc
Check for Price Buy Yes Active 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 6-LFCSP-3X3X0.75 3 X 3 MM, ROHS COMPLIANT, TDFN-6 6 6-LFCSP-3X3X0.75 compliant 2006-11-08 Fixed,Positive,Single Output,Ldo Analog Devices
MAX15007BATT+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, ROHS COMPLIANT, TDFN-6 6 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01